
0768605036 | |
|---|---|
DigiKey Part Number | 0768605036-ND |
Manufacturer | |
Manufacturer Product Number | 0768605036 |
Description | CONN RCPT IMPACT 54POS EDGE MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 54 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 0768605036 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 18 Differential Pairs |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Black |
Connector Style Impact, Guide Right | Material Flammability Rating UL94 V-0 |
Number of Positions 54 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 30V |
Number of Rows 9 | Base Product Number |
Number of Columns 6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2132423-1 | TE Connectivity AMP Connectors | 0 | 2132423-1-ND | 15,07291 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 273 | 6,49967 € | 1.774,41 € |
| Unit Price without VAT: | 6,49967 € |
|---|---|
| Unit Price with VAT: | 7,73461 € |


