Image for 0768497804 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0768497804

DigiKey Part Number
0768497804-ND
Manufacturer
Manufacturer Product Number
0768497804
Description
CONN HEADER IMPACT 96POS PCB
Customer Reference
Detailed Description
96 Connector Header, Male Pins Through Hole Black Impact, Guide Left
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Termination
Press-Fit
Series
Contact Layout, Typical
32 Differential Pairs
Packaging
Tray
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Male Pins
Color
Black
Connector Style
Impact, Guide Left
Material Flammability Rating
UL94 V-0
Number of Positions
96
Operating Temperature
-55°C ~ 85°C
Number of Positions Loaded
All
Voltage Rating
30V
Number of Rows
12
Base Product Number
Number of Columns
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.