
0768451825 | |
|---|---|
DigiKey Part Number | 0768451825-ND |
Manufacturer | |
Manufacturer Product Number | 0768451825 |
Description | CONN HEADER IMPACT 96POS PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Pins Through Hole Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 0768451825 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 32 Differential Pairs |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style Impact | Material Flammability Rating UL94 V-0 |
Number of Positions 96 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 30V |
Number of Rows 12 | Base Product Number |
Number of Columns 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2132623-2 | TE Connectivity AMP Connectors | 0 | A110846-ND | 7,74158 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 392 | 11,78885 € | 4.621,23 € |
| Unit Price without VAT: | 11,78885 € |
|---|---|
| Unit Price with VAT: | 14,02873 € |


