
0767639001 | |
|---|---|
DigiKey Part Number | WM4470-ND |
Manufacturer | |
Manufacturer Product Number | 0767639001 |
Description | CONN HEADER VHDM 60POS PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Connector Header, Male Pins Through Hole Black VHDM |
Datasheet | Datasheet |
EDA/CAD Models | 0767639001 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Termination Press-Fit |
Series | Features Shielded |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style VHDM | Current Rating (Amps) 1A |
Number of Positions 60 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.079" (2.00mm) | Voltage Rating 120V |
Number of Rows 6 | Base Product Number |
Number of Columns 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,18000 € | 19,18 € |
| 10 | 16,29900 € | 162,99 € |
| 26 | 15,23654 € | 396,15 € |
| 52 | 14,50923 € | 754,48 € |
| 104 | 13,81721 € | 1.436,99 € |
| 260 | 12,95296 € | 3.367,77 € |
| 520 | 12,33552 € | 6.414,47 € |
| Unit Price without VAT: | 19,18000 € |
|---|---|
| Unit Price with VAT: | 22,82420 € |

