Similar

Category | Number of Columns 10 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tube | Features Shielded |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style VHDM, Guide Right | Color Black |
Number of Positions 60 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.079" (2.00mm) | Voltage Rating 120V |
Number of Rows 6 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0740591001 | Molex | 200 | WM3494-ND | 30,45000 € | Similar |


