
0766805006 | |
|---|---|
DigiKey Part Number | 0766805006-ND |
Manufacturer | |
Manufacturer Product Number | 0766805006 |
Description | CONN RCPT I-TRAC 132POS EDGE MNT |
Customer Reference | |
Detailed Description | 132 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black I-Trac, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 0766805006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | I-Trac, Guide Right | |
Number of Positions | 132 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 11 | |
Number of Columns | 6 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 80°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 46,75742 € | 5.610,89 € |
| Unit Price without VAT: | 46,75742 € |
|---|---|
| Unit Price with VAT: | 55,64133 € |

