


Category | Part Status Obsolete |
Manufacturer Molex | Kit Type Rectangular - Contact, Header, Housing |
Series | Values 344 pcs - Assorted 2 ~ 4, 6 Header, Housing, 10 ~ 24 AWG Contacts |
Packaging Case | Base Product Number |
| Part Number | Description | Quantity |
|---|---|---|
| 0039000039 | CONN SOCKET 18-24AWG CRIMP TIN | 50 |
| 0430300007 | CONN SOCKET 20-24AWG CRIMP TIN | 50 |
| 0436450200 | CONN RCPT HSG 2POS 3.00MM | 4 |
| 0039012040 | CONN RCPT HSG 4POS 4.20MM | 4 |
| 0039012020 | CONN RCPT HSG 2POS DUAL | 4 |





