Similar



Category | Part Status Obsolete |
Manufacturer Molex | Kit Type Rectangular - Contact, Header, Housing |
Series | Values 390 pcs - Assorted 2 ~ 4 Header, Housing, 20 ~ 32 AWG Contacts |
Packaging Retail Package | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0766500114 | Molex | 1 | 23-0766500114-ND | 56,80000 € | Similar |
| Part Number | Description | Quantity |
|---|---|---|
| 0430300007 | CONN SOCKET 20-24AWG CRIMP TIN | 50 |
| 0436450200 | CONN RCPT HSG 2POS 3.00MM | 5 |
| 0510210400 | CONN RCPT HSG 4POS 1.25MM | 5 |
| 0436450300 | CONN RCPT HSG 3POS 3.00MM | 5 |
| 0510210200 | CONN RCPT HSG 2POS 1.25MM | 5 |



