Connector Kit Rectangular - Contact, Header, Housing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Kit Rectangular - Contact, Header, Housing
Molex RF Connectors | Digi-Key Daily
Molex Microminiature Wire-to-Board 2.0 mm System

0766500109

DigiKey Part Number
23-0766500109-ND
Manufacturer
Manufacturer Product Number
0766500109
Description
KIT CONN MICROBLADE
Customer Reference
Detailed Description
Connector Kit Rectangular - Contact, Header, Housing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Obsolete
Manufacturer
Molex
Kit Type
Rectangular - Contact, Header, Housing
Series
Values
150 pcs - Assorted 5, 6, 9, 11, 13 Circuit Header, Housing, 30 ~ 24 AWG Crimp Terminals
Packaging
Retail Package
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Kit Contents
Part NumberDescriptionQuantity
0510041300CONN RCPT HSG 13POS 2.00MM5
0500118100CONN SOCKET 24-30AWG CRIMP TIN100
0530140510CONN HEADER VERT 5POS 2MM5
0530140610CONN HEADER VERT 6POS 2MM5
0510040600CONN RCPT HSG 6POS 2.00MM5
Show More