


Category | Part Status Obsolete |
Manufacturer Molex | Kit Type Circuit Plug, Receptacle |
Series | Values 30 pcs - 12 position Circuit Plug, Receptacle, 22 ~ 18 AWG Crimp Terminals |
Packaging Retail Package | Base Product Number |
| Part Number | Description | Quantity |
|---|---|---|
| 0002091119 | CONN SOCKET 18-22AWG TIN CRIMP | 14 |
| 0002092118 | CONN PIN 18-22AWG TIN CRIMP | 14 |
| 0003091121 | CONN RCPT HSG 12POS 5.03MM | 1 |
| 0003092122 | CONN PLUG HSG 12POS 5.03MM | 1 |

