Connector Kit Sealed Connector System
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Kit Sealed Connector System
76650-0032
Molex - Electric Commercial Vehicle Solutions (eCV)

0766500032

DigiKey Part Number
23-0766500032-ND
Manufacturer
Manufacturer Product Number
0766500032
Description
KIT CONN MX150L SERIES
Customer Reference
Detailed Description
Connector Kit Sealed Connector System
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Obsolete
Manufacturer
Molex
Kit Type
Sealed Connector System
Series
Values
431 pcs - Assorted 2, 4, 6, 8 Circuit Sealed Connectors, 22 ~ 18 AWG, 16 ~ 14 AWG Crimp Terminals
Packaging
Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Kit Contents
Part NumberDescriptionQuantity
0638131500TOOL EXTRACTION1
0194170119CONN KEYING PLUG FOR MX SERIES10
0194200009CONN SOCKET 14-16AWG CRIMP TIN100
0194170048CONN PIN 18-22AWG CRIMP TIN100
0194200010CONN SOCKET 18-22AWG CRIMP TIN100
Show More