Connector Kit Rectangular - Contact, Header, Housing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Kit Rectangular - Contact, Header, Housing
Molex RF Connectors | Digi-Key Daily

0766500003

DigiKey Part Number
900-0766500003-ND
Manufacturer
Manufacturer Product Number
0766500003
Description
KIT CONN PICO-SPOX SERIES
Customer Reference
Detailed Description
Connector Kit Rectangular - Contact, Header, Housing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Obsolete
Manufacturer
Molex
Kit Type
Rectangular - Contact, Header, Housing
Series
Values
215 pcs - Assorted 3, 4, 6, 8, 10 Circuit Header, Housing, 24 ~ 30 AWG Crimp Terminals
Packaging
Retail Package
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Kit Contents
Part NumberDescriptionQuantity
0874210000CONN SOCKET 24-26AWG CRIMP TIN100
0874390400CONN RCPT HSG 4POS 1.50MM10
0874390300CONN RCPT HSG 3POS 1.50MM10
0874380443CONN HEADER SMD R/A 4POS 1.5MM5
0874390600CONN RCPT HSG 6POS 1.50MM10
Show More