Image for 0765461093 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0765461093

DigiKey Part Number
0765461093-ND
Manufacturer
Manufacturer Product Number
0765461093
Description
CONN HEADER 8POS PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Connector Header, Male Pins and Blades Through Hole Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Molex
Termination
Press-Fit
Series
Contact Layout, Typical
6 Signal, 2 Power
Packaging
Tray
Features
Guide Pin
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Male Pins and Blades
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
8
Color
Black
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4209,49621 €3.988,41 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,49621 €
Unit Price with VAT:11,30049 €