
0765305036 | |
|---|---|
DigiKey Part Number | 0765305036-ND |
Manufacturer | |
Manufacturer Product Number | 0765305036 |
Description | CONN RCPT IMPACT 240POS PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 240 Connector Receptacle, Female Sockets Through Hole Black Impact, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 0765305036 Models |
Category | Number of Columns 16 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 80 Differential Pairs |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Impact, Guide Right | Color Black |
Number of Positions 240 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.053" (1.35mm) | Voltage Rating 30V |
Number of Rows 15 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 31,26681 € | 2.251,21 € |
| Unit Price without VAT: | 31,26681 € |
|---|---|
| Unit Price with VAT: | 37,20750 € |

