
0765001608 | |
|---|---|
DigiKey Part Number | 0765001608-ND |
Manufacturer | |
Manufacturer Product Number | 0765001608 |
Description | CONN HDR IMPACT 192POS EDGE MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 192 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 0765001608 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 64 Differential Pairs |
Packaging Tray | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Impact | Color Black |
Number of Positions 192 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Number of Rows 12 | Voltage Rating 30V |
Number of Columns 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 25,86425 € | 3.103,71 € |
| Unit Price without VAT: | 25,86425 € |
|---|---|
| Unit Price with VAT: | 30,77846 € |

