Image for 0764951107 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0764951107

DigiKey Part Number
900-0764951107-ND
Manufacturer
Manufacturer Product Number
0764951107
Description
IMPACT 4X10 85 OHM OPEN RAM 4.9
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 Connector Header, Male Pins Through Hole, Right Angle Black Impact
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
10
Manufacturer
Molex
Mounting Type
Through Hole, Right Angle
Series
Termination
Press-Fit
Packaging
Bulk
Contact Layout, Typical
40 Differential Pairs
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Male Pins
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Impact
Color
Black
Number of Positions
120
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 85°C
Pitch
0.075" (1.90mm)
Voltage Rating
30V
Number of Rows
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
21028,53771 €5.992,92 €
Unit Price without VAT:28,53771 €
Unit Price with VAT:33,95987 €