
0764601020 | |
|---|---|
DigiKey Part Number | 0764601020-ND |
Manufacturer | |
Manufacturer Product Number | 0764601020 |
Description | CONN RCPT IMPACT 60POS EDGE MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 0764601020 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 20 Differential Pairs |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Black |
Connector Style Impact | Material Flammability Rating UL94 V-0 |
Number of Positions 60 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 30V |
Number of Rows 6 | Base Product Number |
Number of Columns 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,90000 € | 11,90 € |
| 10 | 10,11000 € | 101,10 € |
| 25 | 9,47760 € | 236,94 € |
| 50 | 9,02500 € | 451,25 € |
| 100 | 8,59430 € | 859,43 € |
| 336 | 7,89036 € | 2.651,16 € |
| 672 | 7,51420 € | 5.049,54 € |
| 1.008 | 7,30258 € | 7.361,00 € |
| Unit Price without VAT: | 11,90000 € |
|---|---|
| Unit Price with VAT: | 14,16100 € |

