
0764601016 | |
|---|---|
DigiKey Part Number | 0764601016-ND |
Manufacturer | |
Manufacturer Product Number | 0764601016 |
Description | CONN RCPT IMPACT 96POS EDGE MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 0764601016 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 32 Differential Pairs |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Black |
Connector Style Impact | Material Flammability Rating UL94 V-0 |
Number of Positions 96 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 30V |
Number of Rows 6 | Base Product Number |
Number of Columns 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2057408-1 | TE Connectivity AMP Connectors | 0 | A125716-ND | 9,05616 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 12,91026 € | 2.478,77 € |
| Unit Price without VAT: | 12,91026 € |
|---|---|
| Unit Price with VAT: | 15,36321 € |


