
0764557607 | |
|---|---|
DigiKey Part Number | 0764557607-ND |
Manufacturer | |
Manufacturer Product Number | 0764557607 |
Description | CONN HEADER IMPACT 96POS PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Pins Through Hole Black Impact, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 0764557607 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 32 Differential Pairs |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style Impact, Guide Left | Material Flammability Rating UL94 V-0 |
Number of Positions 96 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 30V |
Number of Rows 6 | Base Product Number |
Number of Columns 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2057739-2 | TE Connectivity AMP Connectors | 0 | 2057739-2-ND | 9,37136 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 11,05507 € | 1.658,26 € |
| Unit Price without VAT: | 11,05507 € |
|---|---|
| Unit Price with VAT: | 13,15553 € |


