
0764553107 | |
|---|---|
DigiKey Part Number | 0764553107-ND |
Manufacturer | |
Manufacturer Product Number | 0764553107 |
Description | CONN HEADER IMPACT 60POS PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Connector Header, Male Pins Through Hole Black Impact, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 0764553107 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 20 Differential Pairs |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style Impact, Guide Left | Material Flammability Rating UL94 V-0 |
Number of Positions 60 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 30V |
Number of Rows 6 | Base Product Number |
Number of Columns 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2057419-2 | TE Connectivity AMP Connectors | 0 | 17-2057419-2-ND | 7,05358 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,10480 € | 1.776,20 € |
| Unit Price without VAT: | 7,10480 € |
|---|---|
| Unit Price with VAT: | 8,45471 € |


