
0764551607 | |
|---|---|
DigiKey Part Number | 0764551607-ND |
Manufacturer | |
Manufacturer Product Number | 0764551607 |
Description | CONN HEADER IMPACT 96POS PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Pins Through Hole Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 0764551607 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 32 Differential Pairs |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style Impact | Material Flammability Rating UL94 V-0 |
Number of Positions 96 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 30V |
Number of Rows 6 | Base Product Number |
Number of Columns 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,35000 € | 12,35 € |
| 10 | 10,49500 € | 104,95 € |
| 40 | 9,51650 € | 380,66 € |
| 80 | 9,06238 € | 724,99 € |
| 120 | 8,80692 € | 1.056,83 € |
| 280 | 8,29618 € | 2.322,93 € |
| 520 | 7,94198 € | 4.129,83 € |
| 1.000 | 7,58438 € | 7.584,38 € |
| Unit Price without VAT: | 12,35000 € |
|---|---|
| Unit Price with VAT: | 14,69650 € |

