
0764503608 | |
|---|---|
DigiKey Part Number | 0764503608-ND |
Manufacturer | |
Manufacturer Product Number | 0764503608 |
Description | CONN HDR IMPACT 96POS EDGE MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black Impact, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 0764503608 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 32 Differential Pairs |
Packaging Tray | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Impact, Guide Left | Color Black |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.053" (1.35mm) | Voltage Rating 30V |
Number of Rows 6 | Base Product Number |
Number of Columns 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2143313-3 | TE Connectivity AMP Connectors | 32 | A118670-ND | 20,80000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 19,25627 € | 2.426,29 € |
| Unit Price without VAT: | 19,25627 € |
|---|---|
| Unit Price with VAT: | 22,91496 € |


