
0764211000 | |
|---|---|
DigiKey Part Number | 76421-1000-ND |
Manufacturer | |
Manufacturer Product Number | 0764211000 |
Description | CONN EDGE DUAL FML 108POS 0.031 |
Customer Reference | |
Detailed Description | 108 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 0764211000 Models |
Category | Read Out Dual |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Material Copper Alloy |
Part Status Obsolete | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Color Black |
Number of Positions 108 | Operating Temperature -40°C ~ 85°C |
Card Thickness 0.093" (2.36mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 2 | Base Product Number |
Pitch 0.031" (0.80mm) |

