
0764101627 | |
|---|---|
DigiKey Part Number | 0764101627-ND |
Manufacturer | |
Manufacturer Product Number | 0764101627 |
Description | CONN HDR IMPACT 144POS EDGE MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 0764101627 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 48 Differential Pairs |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style Impact | Material Flammability Rating UL94 V-0 |
Number of Positions 144 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Voltage Rating 30V |
Number of Rows 9 | Base Product Number |
Number of Columns 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 23,04750 € | 3.318,84 € |
| Unit Price without VAT: | 23,04750 € |
|---|---|
| Unit Price with VAT: | 27,42653 € |

