90 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black Impact
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0764101108

DigiKey Part Number
0764101108-ND
Manufacturer
Manufacturer Product Number
0764101108
Description
CONN HDR IMPACT 90POS EDGE MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
90 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black Impact
Datasheet
 Datasheet
EDA/CAD Models
0764101108 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Board Edge, Through Hole, Right Angle
Manufacturer
Molex
Termination
Press-Fit
Series
Contact Layout, Typical
30 Differential Pairs
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Male Pins
Color
Black
Connector Style
Impact
Material Flammability Rating
UL94 V-0
Number of Positions
90
Operating Temperature
-55°C ~ 85°C
Number of Positions Loaded
All
Voltage Rating
30V
Number of Rows
9
Base Product Number
Number of Columns
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
25210,39317 €2.619,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,39317 €
Unit Price with VAT:12,36787 €