



0762910226 | |
|---|---|
DigiKey Part Number | 900-0762910226-ND |
Manufacturer | |
Manufacturer Product Number | 0762910226 |
Description | CONN EDGE DUAL FML 226POS 0.030 |
Customer Reference | |
Detailed Description | 226 Position Female Connector Non Specified - Dual Edge Gold 0.030" (0.76mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 0762910226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 226 | |
Card Thickness | 0.057" ~ 0.069" (1.44mm ~ 1.76mm) | |
Number of Rows | 2 | |
Pitch | 0.030" (0.76mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 29.5µin (0.75µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Base Product Number |

