
0762910140 | |
|---|---|
DigiKey Part Number | WM26305-ND |
Manufacturer | |
Manufacturer Product Number | 0762910140 |
Description | CONN EDGE DUAL FML 140POS 0.030 |
Customer Reference | |
Detailed Description | 140 Position Female Connector Non Specified - Dual Edge Gold 0.030" (0.76mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 0762910140 Models |
Category | Read Out Dual |
Manufacturer Molex | Features Board Guide |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Obsolete | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 29.5µin (0.75µm) |
Number of Positions/Bay/Row 70 | Color Black |
Number of Positions 140 | Operating Temperature -40°C ~ 105°C |
Card Thickness 0.057" ~ 0.069" (1.44mm ~ 1.76mm) | Material - Insulation Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Base Product Number |
Pitch 0.030" (0.76mm) |

