68 Position Female Connector Non Specified - Dual Edge Gold 0.030" (0.76mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 Position Female Connector Non Specified - Dual Edge Gold 0.030" (0.76mm) Black
0762910068
0762910068

0762910068

DigiKey Part Number
WM26304-ND
Manufacturer
Manufacturer Product Number
0762910068
Description
CONN EDGE DUAL FMALE 68POS 0.030
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 Position Female Connector Non Specified - Dual Edge Gold 0.030" (0.76mm) Black
Datasheet
 Datasheet
EDA/CAD Models
0762910068 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Molex
Features
Board Guide
Series
Mounting Type
Through Hole, Right Angle
Packaging
Tray
Termination
Press-Fit
Part Status
Active
Contact Material
Copper Alloy
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
29.5µin (0.75µm)
Number of Positions/Bay/Row
34
Color
Black
Number of Positions
68
Operating Temperature
-40°C ~ 105°C
Card Thickness
0.057" ~ 0.069" (1.44mm ~ 1.76mm)
Material - Insulation
Liquid Crystal Polymer (LCP), Glass Filled
Number of Rows
2
Base Product Number
Pitch
0.030" (0.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 432 View Now
All prices are in EUR
Tray
QuantityUnit PriceExt Price
134,13000 €34,13 €
1029,01200 €290,12 €
4026,30975 €1.052,39 €
8025,05488 €2.004,39 €
12024,34908 €2.921,89 €
28022,93796 €6.422,63 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:34,13000 €
Unit Price with VAT:40,61470 €

Other Suppliers on DigiKey

432In Stock
Ships from WEC