Image for 0762891205 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0762891205

DigiKey Part Number
0762891205-ND
Manufacturer
Manufacturer Product Number
0762891205
Description
CONN HEADER IMPACT 216POS PCB
Customer Reference
Detailed Description
216 Connector Header, Male Pins Through Hole Black Impact
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Impact
Number of Positions
216
Number of Positions Loaded
All
Pitch
-
Number of Rows
18
Number of Columns
12
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
72 Differential Pairs
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.