
0761705010 | |
|---|---|
DigiKey Part Number | 0761705010-ND |
Manufacturer | |
Manufacturer Product Number | 0761705010 |
Description | CONN RCPT IMPACT 90POS EDGE MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 90 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 0761705010 Models |
Category | Mounting Type Board Edge, Through Hole, Right Angle |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 30 Differential Pairs |
Packaging Tray | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Impact, Guide Right | Color Black |
Number of Positions 90 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.053" (1.35mm) | Voltage Rating 30V |
Number of Rows 9 | Base Product Number |
Number of Columns 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2007701-1 | TE Connectivity AMP Connectors | 0 | 17-2007701-1-ND | 20,45389 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 12,14024 € | 2.549,45 € |
| Unit Price without VAT: | 12,14024 € |
|---|---|
| Unit Price with VAT: | 14,44689 € |


