
0761703006 | |
|---|---|
DigiKey Part Number | 0761703006-ND |
Manufacturer | |
Manufacturer Product Number | 0761703006 |
Description | IMPACT 3X6 GL NO KEY DC 0.46 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 54 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 0761703006 Models |
Category | Number of Columns 6 |
Manufacturer Molex | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Usage Daughtercard | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Color Black |
Connector Style Impact, Guide Left | Current Rating (Amps) 0.075A |
Number of Positions 54 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.075" (1.90mm) | Voltage Rating 30VAC/DC |
Number of Rows 9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 294 | 8,03592 € | 2.362,56 € |
| Unit Price without VAT: | 8,03592 € |
|---|---|
| Unit Price with VAT: | 9,56274 € |

