
0761659125 | |
|---|---|
DigiKey Part Number | 900-0761659125-ND |
Manufacturer | |
Manufacturer Product Number | 0761659125 |
Description | IMPACT BP 3X10 GR ENDWALL ASSY S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 90 Connector Header, Male Pins Through Hole Black Impact, Guide Right |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Molex | Termination Press-Fit |
Series | Contact Layout, Typical 30 Differential Pairs |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Black |
Connector Style Impact, Guide Right | Current Rating (Amps) 0.75A per Contact |
Number of Positions 90 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.075" (1.90mm) | Voltage Rating 29.9VAC/DC |
Number of Rows 9 | Base Product Number |
Number of Columns 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 12,04780 € | 2.409,56 € |
| Unit Price without VAT: | 12,04780 € |
|---|---|
| Unit Price with VAT: | 14,33688 € |

