0761658108 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 9,78320 €
Datasheet

Direct


Molex
In Stock: 0
Unit Price: 9,44360 €
Datasheet
Image for 0761658108 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0761658108

DigiKey Part Number
0761658108-ND
Manufacturer
Manufacturer Product Number
0761658108
Description
CONN HEADER IMPACT 90POS PCB
Customer Reference
Detailed Description
90 Connector Header, Male Pins Through Hole Black Impact, Guide Right
Datasheet
 Datasheet
EDA/CAD Models
0761658108 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
10
Manufacturer
Molex
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tray
Contact Layout, Typical
30 Differential Pairs
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Header, Male Pins
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Impact, Guide Right
Color
Black
Number of Positions
90
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 85°C
Pitch
0.053" (1.35mm)
Voltage Rating
30V
Number of Rows
9
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0761655108Molex00761655108-ND9,78320 €Direct
0761659108Molex00761659108-ND9,44360 €Direct
Obsolete
This product is no longer manufactured. View Substitutes