
0761653105 | |
|---|---|
DigiKey Part Number | 0761653105-ND |
Manufacturer | |
Manufacturer Product Number | 0761653105 |
Description | CONN HEADER IMPACT 90POS PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 90 Connector Header, Male Pins Through Hole Black Impact, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 0761653105 Models |
Category | Number of Columns 10 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 30 Differential Pairs |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Impact, Guide Left | Color Black |
Number of Positions 90 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.053" (1.35mm) | Voltage Rating 30V |
Number of Rows 9 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2007776-3 | TE Connectivity AMP Connectors | 0 | 2007776-3-ND | 8,79721 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 7,50768 € | 4.504,61 € |
| Unit Price without VAT: | 7,50768 € |
|---|---|
| Unit Price with VAT: | 8,93414 € |


