
0761651308 | |
|---|---|
DigiKey Part Number | 900-0761651308-ND |
Manufacturer | |
Manufacturer Product Number | 0761651308 |
Description | CONN HEADER IMPACT 54POS PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 54 Connector Header, Male Pins Through Hole Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 0761651308 Models |
Category | Number of Columns 6 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 18 Differential Pairs |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Impact | Color Black |
Number of Positions 54 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.053" (1.35mm) | Voltage Rating 30V |
Number of Rows 9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,29000 € | 6,29 € |
| 10 | 5,34300 € | 53,43 € |
| 25 | 5,00880 € | 125,22 € |
| 50 | 4,76920 € | 238,46 € |
| 100 | 4,54160 € | 454,16 € |
| 250 | 4,25732 € | 1.064,33 € |
| 672 | 3,97061 € | 2.668,25 € |
| 1.344 | 3,78130 € | 5.082,07 € |
| Unit Price without VAT: | 6,29000 € |
|---|---|
| Unit Price with VAT: | 7,48510 € |

