0761651118 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 7,20563 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 15,88750 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 15,90602 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 14,22234 €
Datasheet
90 Connector Header, Male Pins Through Hole Black Impact
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0761651118

DigiKey Part Number
0761651118-ND
Manufacturer
Manufacturer Product Number
0761651118
Description
CONN HEADER IMPACT 90POS PCB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
90 Connector Header, Male Pins Through Hole Black Impact
Datasheet
 Datasheet
EDA/CAD Models
0761651118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
10
Manufacturer
Molex
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tray
Contact Layout, Typical
30 Differential Pairs
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Male Pins
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Impact
Color
Black
Number of Positions
90
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 85°C
Pitch
0.053" (1.35mm)
Voltage Rating
30V
Number of Rows
9
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2007789-3TE Connectivity AMP Connectors02007789-3-ND7,20563 €Direct
1934340-1TE Connectivity AMP Connectors0A107870-ND15,88750 €Similar
1934341-1TE Connectivity AMP Connectors0A107871-ND15,90602 €Similar
1934342-1TE Connectivity AMP Connectors0A107872-ND14,22234 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3648,22646 €2.994,43 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,22646 €
Unit Price with VAT:9,78949 €