0761650627 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 11,90911 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 10,69080 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 10,80475 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 16,21150 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 460
Unit Price: 20,17000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 839
Unit Price: 16,20000 €
Datasheet
Image for 0761650627 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0761650627

DigiKey Part Number
0761650627-ND
Manufacturer
Manufacturer Product Number
0761650627
Description
CONN HEADER IMPACT 144POS PCB
Customer Reference
Detailed Description
144 Connector Header, Male Pins Through Hole Black Impact
Datasheet
 Datasheet
EDA/CAD Models
0761650627 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Impact
Number of Positions
144
Number of Positions Loaded
All
Pitch
0.053" (1.35mm)
Number of Rows
9
Number of Columns
16
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
48 Differential Pairs
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes