
0761650623 | |
|---|---|
DigiKey Part Number | 0761650623-ND |
Manufacturer | |
Manufacturer Product Number | 0761650623 |
Description | CONN HEADER IMPACT 144POS PCB |
Customer Reference | |
Detailed Description | 144 Connector Header, Male Pins Through Hole Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 0761650623 Models |
Category | Number of Columns 16 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 48 Differential Pairs |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Impact | Color Black |
Number of Positions 144 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.053" (1.35mm) | Voltage Rating 30V |
Number of Rows 9 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1934343-1 | TE Connectivity AMP Connectors | 0 | 1934343-1-ND | 12,70275 € | Similar |
| 1934344-1 | TE Connectivity AMP Connectors | 0 | A107873-ND | 12,85090 € | Similar |
| 1934345-1 | TE Connectivity AMP Connectors | 0 | 1934345-1-ND | 18,89183 € | Similar |
| 1934346-1 | TE Connectivity AMP Connectors | 460 | A107874-ND | 20,08000 € | Similar |




