0761650604 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 11,84929 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 10,69080 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 10,80475 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 16,21150 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 460
Unit Price: 19,78000 €
Datasheet
Image for 0761650604 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0761650604

DigiKey Part Number
0761650604-ND
Manufacturer
Manufacturer Product Number
0761650604
Description
CONN HEADER IMPACT 144POS PCB
Customer Reference
Detailed Description
144 Connector Header, Male Pins Through Hole Black Impact
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Impact
Number of Positions
144
Number of Positions Loaded
All
Pitch
0.053" (1.35mm)
Number of Rows
9
Number of Columns
16
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
48 Differential Pairs
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes