
0761601008 | |
|---|---|
DigiKey Part Number | 0761601008-ND |
Manufacturer | |
Manufacturer Product Number | 0761601008 |
Description | CONN RCPT IMPACT 96POS EDGE MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 0761601008 Models |
Category | Number of Columns 8 |
Manufacturer Molex | Mounting Type Board Edge, Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Impact | Color Black |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.053" (1.35mm) | Voltage Rating 30V |
Number of Rows 12 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2057414-1 | TE Connectivity AMP Connectors | 0 | 17-2057414-1-ND | 10,92336 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 306 | 11,93608 € | 3.652,44 € |
| Unit Price without VAT: | 11,93608 € |
|---|---|
| Unit Price with VAT: | 14,20394 € |


