0761600026 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 160
Unit Price: 29,91000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 369
Unit Price: 36,15000 €
Datasheet
Image for 0761600026 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0761600026

DigiKey Part Number
0761600026-ND
Manufacturer
Manufacturer Product Number
0761600026
Description
CONN RCPT IMPACT 192POS EDGE MNT
Customer Reference
Detailed Description
192 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impact
Datasheet
 Datasheet
EDA/CAD Models
0761600026 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Obsolete
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
Impact
Number of Positions
192
Number of Positions Loaded
All
Pitch
0.053" (1.35mm)
Number of Rows
12
Number of Columns
16
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
64 Differential Pairs
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes