0761558603 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 16,34651 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 422
Unit Price: 21,19000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 20,04773 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1
Unit Price: 22,25000 €
Datasheet
Image for 0761558603 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0761558603

DigiKey Part Number
0761558603-ND
Manufacturer
Manufacturer Product Number
0761558603
Description
CONN HEADER IMPACT 192POS PCB
Customer Reference
Detailed Description
192 Connector Header, Male Pins Through Hole Black Impact, Guide Right
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
16
Manufacturer
Molex
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tray
Contact Layout, Typical
64 Differential Pairs
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Header, Male Pins
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Impact, Guide Right
Color
Black
Number of Positions
192
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 85°C
Pitch
0.053" (1.35mm)
Voltage Rating
30V
Number of Rows
12
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1934315-1TE Connectivity AMP Connectors0A107858-ND16,34651 €Similar
1934316-1TE Connectivity AMP Connectors422A112892-ND21,19000 €Similar
1934317-1TE Connectivity AMP Connectors0A107859-ND20,04773 €Similar
1934318-1TE Connectivity AMP Connectors1A107860-ND22,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes