Direct

0761552603 | |
|---|---|
DigiKey Part Number | 0761552603-ND |
Manufacturer | |
Manufacturer Product Number | 0761552603 |
Description | CONN HEADER IMPACT 192POS PCB |
Customer Reference | |
Detailed Description | 192 Connector Header, Male Pins Through Hole Black Impact, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 0761552603 Models |
Category | Number of Columns 16 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 24 Differential Pairs |
Part Status Obsolete | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Impact, Guide Left | Color Black |
Number of Positions 192 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.053" (1.35mm) | Voltage Rating 30V |
Number of Rows 12 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0761553603 | Molex | 0 | 0761553603-ND | 15,94136 € | Direct |
| 1934315-1 | TE Connectivity AMP Connectors | 0 | A107858-ND | 16,21675 € | Similar |
| 1934316-1 | TE Connectivity AMP Connectors | 612 | A112892-ND | 21,02000 € | Similar |
| 1934317-1 | TE Connectivity AMP Connectors | 0 | A107859-ND | 19,88859 € | Similar |
| 1934318-1 | TE Connectivity AMP Connectors | 1 | A107860-ND | 22,07000 € | Similar |






