
0761551814 | |
|---|---|
DigiKey Part Number | 0761551814-ND |
Manufacturer | |
Manufacturer Product Number | 0761551814 |
Description | CONN HEADER IMPACT 96POS PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Pins Through Hole Black Impact |
Datasheet | Datasheet |
EDA/CAD Models | 0761551814 Models |
Category | Number of Columns 8 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 32 Differential Pairs |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Impact | Color Black |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.053" (1.35mm) | Voltage Rating 30V |
Number of Rows 12 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2057443-2 | TE Connectivity AMP Connectors | 0 | 2057443-2-ND | 7,80948 € | Direct |
| 1934303-1 | TE Connectivity AMP Connectors | 0 | A107853-ND | 8,29125 € | Similar |
| 1934304-1 | TE Connectivity AMP Connectors | 0 | A107854-ND | 11,40000 € | Similar |
| 1934305-1 | TE Connectivity AMP Connectors | 49 | A115012-ND | 18,75000 € | Similar |
| 1934306-1 | TE Connectivity AMP Connectors | 0 | A107855-ND | 13,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 448 | 12,67121 € | 5.676,70 € |
| Unit Price without VAT: | 12,67121 € |
|---|---|
| Unit Price with VAT: | 15,07874 € |






