0761551327 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,99742 €
Datasheet
72 Connector Header, Male Pins Through Hole Black Impact
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0761551327

DigiKey Part Number
0761551327-ND
Manufacturer
Manufacturer Product Number
0761551327
Description
CONN HEADER IMPACT 72POS PCB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
72 Connector Header, Male Pins Through Hole Black Impact
Datasheet
 Datasheet
EDA/CAD Models
0761551327 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
6
Manufacturer
Molex
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tray
Contact Layout, Typical
24 Differential Pairs
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Male Pins
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Impact
Color
Black
Number of Positions
72
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 85°C
Pitch
0.053" (1.35mm)
Base Product Number
Number of Rows
12
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2149976-2TE Connectivity AMP Connectors017-2149976-2-ND5,99742 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5327,74382 €4.119,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,74382 €
Unit Price with VAT:9,21515 €