
0761455106 | |
|---|---|
DigiKey Part Number | 0761455106-ND |
Manufacturer | |
Manufacturer Product Number | 0761455106 |
Description | CONN HEADER IMPACT 180POS PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 Connector Header, Male Pins Through Hole Black Impact, Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | 0761455106 Models |
Category | Number of Columns 10 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 60 Differential Pairs |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Impact, Guide Right | Color Black |
Number of Positions 180 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.053" (1.35mm) | Voltage Rating 30V |
Number of Rows 18 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2007877-1 | TE Connectivity AMP Connectors | 0 | 2007877-1-ND | 15,09113 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 19,29870 € | 3.859,74 € |
| Unit Price without VAT: | 19,29870 € |
|---|---|
| Unit Price with VAT: | 22,96545 € |


