
0761453705 | |
|---|---|
DigiKey Part Number | 0761453705-ND |
Manufacturer | |
Manufacturer Product Number | 0761453705 |
Description | CONN HEADER IMPACT 252POS PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 252 Connector Header, Male Pins Through Hole Black Impact, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 0761453705 Models |
Category | Number of Columns 14 |
Manufacturer Molex | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Layout, Typical 84 Differential Pairs |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style Impact, Guide Left | Color Black |
Number of Positions 252 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 85°C |
Pitch 0.053" (1.35mm) | Voltage Rating 30V |
Number of Rows 18 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 22,17356 € | 3.547,77 € |
| Unit Price without VAT: | 22,17356 € |
|---|---|
| Unit Price with VAT: | 26,38654 € |

