Image for 0761450606 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0761450606

DigiKey Part Number
0761450606-ND
Manufacturer
Manufacturer Product Number
0761450606
Description
CONN HEADER IMPACT 288POS PCB
Customer Reference
Detailed Description
288 Connector Header, Male Pins Through Hole Black Impact
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Columns
16
Manufacturer
Molex
Mounting Type
Through Hole
Series
Termination
Press-Fit
Packaging
Tray
Contact Layout, Typical
96 Differential Pairs
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Header, Male Pins
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Impact
Color
Black
Number of Positions
288
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 85°C
Pitch
0.053" (1.35mm)
Voltage Rating
30V
Number of Rows
18
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.