
0761341002 | |
|---|---|
DigiKey Part Number | 0761341002-ND |
Manufacturer | |
Manufacturer Product Number | 0761341002 |
Description | CONN HEADER VHDM 80POS PCB |
Customer Reference | |
Detailed Description | 80 Connector Header, Male Pins Through Hole Black VHDM |
Category | Number of Rows 8 |
Manufacturer Molex | Number of Columns 10 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Obsolete | Features Shielded |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style VHDM | Color Black |
Number of Positions 80 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) | Base Product Number |

