
Category | Number of Positions 84 |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features Board Guide, EMI Shielded |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle with Cage | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type CXP | Base Product Number |

